Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD8GB360GYV2
Order Code3404068
Also Known AsGTIN UPC EAN: 5055288403604
No Longer Manufactured
Product Overview
USB flash drive with a clever capless design; casing rotates through 360° for easy access to your data
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS X
- 2 Year manufacturer warranty
Contents
Contents: Flash drive only
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022