Print Page
CYA-103
3FT Y CABLE RCA TO DUA
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHOSA
Manufacturer Part NoCYA-103
Order Code2818597
Connector Type ARCA/Phono Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
RCA Plug x 2
Cable Length - Metric
914.4mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885