Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No100PCC0
Order Code4265608
Product RangeForgefix - Pozidriv Screw Cover Caps
Also Known AsGTIN UPC EAN: 5028485660293
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part No100PCC0
Order Code4265608
Product RangeForgefix - Pozidriv Screw Cover Caps
Also Known AsGTIN UPC EAN: 5028485660293
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener MaterialNylon (Polyamide)
Wire Diameter-
Product RangeForgefix - Pozidriv Screw Cover Caps
SVHCTo Be Advised
Product Overview
Achieve a neat and professional look with these Forgefix Pozidriv Cover Caps. Designed specifically for Pozidriv screws, these caps easily snap into place to conceal screw heads, providing a clean, finished appearance while protecting against dirt and moisture. Their durable plastic construction makes them suitable for both indoor and outdoor applications. These white cover caps are perfect for maintaining a uniform aesthetic across your projects.
- Durable polyamide manufactured screw cover cap
- Used as a decorative finish for screw heads
- Suitable for 6-8g (3.5mm-4mm) diameter countersunk screws
- Can be used with most types of Pozidriv compatible screws
- Protects screw heads from dust and moisture
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
Nylon (Polyamide)
Product Range
Forgefix - Pozidriv Screw Cover Caps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016