Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER CONNECTORS
Manufacturer Part NoDEU 103 A057-130
Order Code1866146
Product RangeCore 103 Series
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr501.760 |
5+ | kr433.440 |
10+ | kr366.650 |
25+ | kr363.260 |
50+ | kr359.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr501.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER CONNECTORS
Manufacturer Part NoDEU 103 A057-130
Order Code1866146
Product RangeCore 103 Series
Connector TypeCircular Industrial
Product RangeCore 103 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome over Nickel
Contact MaterialBrass
Contact PlatingGold
Alternatives for DEU 103 A057-130
1 Product Found
Product Overview
The DEU 103 A057-130 is a 7-way Circular Connector with 21 to 22AWG solder contacts. This Core series receptacle with PEEK insulator, Viton® EPDM interface O-ring (receptacles), silicone compound sealant, TPE-S cable sealing and chrome over nickel brass body.
- Reverse contact variants
- Scoop-proof
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
Product Range
Core 103 Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01708