Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr137.450 |
10+ | kr131.360 |
25+ | kr123.200 |
50+ | kr117.000 |
100+ | kr105.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr137.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0375184751
Order Code4633603
Product RangeClip-It Series
Cable Diameter19.2mm
Frequency Min500kHz
Frequency Max5MHz
Impedance40ohm
Product RangeClip-It Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
5MHz
Product Range
Clip-It Series
Frequency Min
500kHz
Impedance
40ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030595