Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRRC16-08-16M.
Order Code3761807
Cable Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
A split toroidal core that can be easily fitted around existing cables, to reduce noise levels and provide protection against unwanted EMI transmission in digital equipment; such as personal computers, word processors, fax machines, photocopiers and display equipment. The core simply snaps and locks around the cable to be shielded, and will not slip once fitted.
- Plastic case material: PA66 (Nylon) 94V-0
Technical Specifications
Cable Diameter
-
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015