Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40700A7108M011
Order Code4689826
Product RangeB40700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2880+ | kr36.370 |
Price for:Each
Minimum: 2880
Multiple: 2880
kr104,745.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40700A7108M011
Order Code4689826
Product RangeB40700 Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.0047ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter14mm
Product Length-
Product Width-
Product Height30mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40700 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
35V
ESR
0.0047ohm
Product Diameter
14mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40700 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
30mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability