Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part No231
Order Code3391158
Product RangeEcobag - Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685003300
No Longer Manufactured
Product Information
ManufacturerECOBAG
Manufacturer Part No231
Order Code3391158
Product RangeEcobag - Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685003300
Bag MaterialPlastic
Capacity80l
External Height - Metric850mm
External Width - Metric710mm
External Depth - Metric-
External Height - Imperial33.46"
External Width - Imperial27.95"
External Depth - Imperial-
Product RangeEcobag - Refuse Sacks
Product Overview
Medium duty refuse sacks with drawstring fastening, fit most 80 litre dustbins. Manufactured from 100% recycled plastic material.
- Size: 80 Litres, 710 x 850mm
- Circumference (Rim): 1420mm
- Gauge: 95
- Quantity on Roll: 20
- Made from 100% recycled plastic material
- Manufactured in the UK
Technical Specifications
Bag Material
Plastic
External Height - Metric
850mm
External Depth - Metric
-
External Width - Imperial
27.95"
Product Range
Ecobag - Refuse Sacks
Capacity
80l
External Width - Metric
710mm
External Height - Imperial
33.46"
External Depth - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562