Print Page
60615
4" White Flexible Vinyl Duct - 8 Length
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerEASTMAN
Manufacturer Part No60615
Order Code2836481
HVAC Type-
Diameter4"
External Length2.44m
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
HVAC Type
-
External Length
2.44m
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Diameter
4"
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231336