Print Page
60580
4" Flexible Aluminum Duct with Two Clamp
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerEASTMAN
Manufacturer Part No60580
Order Code2836480
HVAC Type-
Diameter4"
External Length2.44m
Duct MaterialAluminium Foil
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
HVAC Type
-
External Length
2.44m
Operating Temperature Min
-
Product Range
-
Diameter
4"
Duct Material
Aluminium Foil
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38556