Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoPDT0
Order Code3383309
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter15mm
Fastener MaterialPlastic
Wire Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Two piece construction with click on action for speed of installation
- Cap and washer are designed to offer maximum security to resist removal
- Hardwearing polyamide construction for increased durability
- For use with screw gauges 6 - 8
- Supplied in packs of 25
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
15mm
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
Plastic
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014