Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01184
Order Code3382870
Product RangeDuratool - Cabinet Catches
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr52.030 |
4+ | kr47.440 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr52.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01184
Order Code3382870
Product RangeDuratool - Cabinet Catches
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product RangeDuratool - Cabinet Catches
SVHCNo SVHC (16-Jan-2020)
Product Overview
Magnetic catches used to secure doors, cupboards and general purpose use.
- Enjoy a reliable and convenient way to keep doors and cabinets securely closed, preventing accidental openings
- The compact design is perfect for situations where space is limited, maintaining a neat and organised appearance
- Built to withstand regular use, these catches provide consistent performance over time
- Plastic steel construction
- Dimensions (HxW): 30mm x 12mm
- Supplied in packs of 10
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (16-Jan-2020)
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
Duratool - Cabinet Catches
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141