Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No21721
Order Code4224557
Product RangeDraper Tools - Thread Repair Coil Kit
Also Known AsGTIN UPC EAN: 5010559217212
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr218.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr218.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No21721
Order Code4224557
Product RangeDraper Tools - Thread Repair Coil Kit
Also Known AsGTIN UPC EAN: 5010559217212
Thread Type-
Length-
Thread Pitch-
Product RangeDraper Tools - Thread Repair Coil Kit
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Expert Quality, stainless steel inserts restore damaged threads to their original size and condition in any material
- Provides stronger assemblies where there is a tapped hole
- Eliminates thread wear, corrosion, galling, seizing and rust
Contents
High Speed Steel Dril, Insertion Mandrel, High Speed Steel Tap, Stainless Thread Inserts
Technical Specifications
Thread Type
-
Thread Pitch
-
SVHC
No SVHC (19-Jan-2021)
Length
-
Product Range
Draper Tools - Thread Repair Coil Kit
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146