Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT50007-QZ
Order Code4224009
Product RangeDeWalt - Titanium-Plated Drill Bits
Also Known AsGTIN UPC EAN: 5035048535776
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT50007-QZ
Order Code4224009
Product RangeDeWalt - Titanium-Plated Drill Bits
Also Known AsGTIN UPC EAN: 5035048535776
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length45mm
Overall Length77mm
Product RangeDeWalt - Titanium-Plated Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
This Impact HSS Titanium Drill Bit features an anti slip shank, titanium coating for increased wear resistance, corrosion resistance and up to 2x life (vs DeWalt black oxide). Ideal for application in in alloyed and unalloyed steels up to 900 N/mm² tensile strength, sheet metal and thin-walled profile material (pipes and without pre-punching).
- For use in alloyed and unalloyed steels up to 900N/mm² tensile strength, sheet metal & thin-walled profile material, where exact and clean drilling is required
- Pilot point penetrates material faster and allows precise drilling on curved surfaces
- Titanium coating for increased wear resistance, corrosion resistance and up to 2x life
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
45mm
Product Range
DeWalt - Titanium-Plated Drill Bits
Drill Bit Size Imperial
-
Overall Length
77mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02