Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT43921-QZ
Order Code4224671
Product RangeDeWalt - Metal Cutting Discs
Also Known AsGTIN UPC EAN: 5035048545683
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT43921-QZ
Order Code4224671
Product RangeDeWalt - Metal Cutting Discs
Also Known AsGTIN UPC EAN: 5035048545683
Abrasive MaterialAluminium Oxide
External Diameter115mm
Bore Size22.23mm
Thickness1.2mm
Abrasive Grade-
Operating Speed Max80m/s
Product RangeDeWalt - Metal Cutting Discs
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Thin cutting discs that can cut through metal while extending service life
- Bulk pack tins offer value for money and convenience when cutting large amounts of metal materials
- Made for general cutting work on stainless steel, ferrous metals and non ferrous metals
- Professional aluminium oxide grain designed for cordless tools to maximise life and performance
- Thickness: 1.2mm
- Bore Size: 22.23mm
Contents
10x Metal Cutting Discs
Technical Specifications
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Abrasive Grade
-
Product Range
DeWalt - Metal Cutting Discs
External Diameter
115mm
Thickness
1.2mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34