Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoSTRATFORD XL BLACK/GREY
Order Code4223168
Product RangeDeWalt Workwear - Stratford Hoodie
Also Known AsGTIN UPC EAN: 5055160056829
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr257.010 | 
Price for:Each
Minimum: 1
Multiple: 1
kr257.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoSTRATFORD XL BLACK/GREY
Order Code4223168
Product RangeDeWalt Workwear - Stratford Hoodie
Also Known AsGTIN UPC EAN: 5055160056829
Clothing StyleHoodie
Clothing ColourBlack / Grey
Clothing SizeX Large
GenderMale
Clothing Material65% Polyester, 35% Cotton
Age GroupAdult
Product RangeDeWalt Workwear - Stratford Hoodie
SVHCNo SVHC (21-Jan-2025)
Product Overview
- A warm garment for those colder days at work
 - Grey marl hooded sweatshirt
 - Three piece hood construction with flat draw-cord
 - Kangaroo front pocket
 - Self fabric side panels
 - Large DeWalt logo to front
 - Guaranteed tough logo to right arm
 
Technical Specifications
Clothing Style
Hoodie
Clothing Size
X Large
Clothing Material
65% Polyester, 35% Cotton
Product Range
DeWalt Workwear - Stratford Hoodie
Clothing Colour
Black / Grey
Gender
Male
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.794