Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/3
Order Code2321068
Product RangeCTSN434
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current50A
Rated Voltage750V
Product RangeCTSN434
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
750V
No. of Positions
3Ways
Wire Size AWG Max
-
Rated Current
50A
Product Range
CTSN434
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01