Product Information
Product Overview
The 8961 series Scotch® high-strength Filament Reinforced Tape for flow-lines, risers and umbilical. It has polypropylene film backing and glass yarn reinforcement with synthetic rubber resin adhesive. It helps to maintain the structural integrity of flow-lines even under the most extreme environmental conditions to enhance the performance. It is tough, dependable, proven technology for containing flexible pipe armouring. These are available in a variety of backing and reinforcement types for dynamic or static sub-sea applications under tension. In anti-wear or intermediate sheathing layers, abrasion resistance is critical to minimize wear. Polyester-backed filament tapes, with or without reinforcement, provide the strength and stretch needed to maintain service life.
- Up to 3X stronger than comparable pressure sensitive, filament reinforced tapes
- Made with cut & abrasion resistant polyester film backing & helps limit degradation from saltwater
- Available with polyester filament reinforcement for superior flexibility and stretch
- Engineered for faster throughput, less downtime
- Helps ensure pipeline integrity even under the most extreme environmental conditions
- Helps prevent bird-caging of armouring materials
Applications
Safety, Maintenance & Repair, Industrial
Technical Specifications
-
50m
164ft
50mm
No SVHC (17-Dec-2014)
PP (Polypropylene)
Transparent
1.97"
8961
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate