Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6402 TRANSPARENT 50M X 50MM
Order Code1885624
Product RangeDouble Sided Range
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6402 TRANSPARENT 50M X 50MM
Order Code1885624
Product RangeDouble Sided Range
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialCloth
Tape Length - Metric50m
Tape ColourTransparent
Tape Length - Imperial164ft
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeDouble Sided Range
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AT6402 is a carpet joining Cloth Tape made of cotton cloth coated on both sides with a clear, hot melt, plasticiser free, synthetic rubber based adhesive interleaved with a yellow siliconised paper release liner. It is suitable for fitting of carpet and other floor coverings. The AT6402 has very high level of adhesive to give an excellent bond to any surfaces it is applied.
- Very high tack
- Easy tear
- Conformable to awkward shapes
- Very good adhesion
- 0.25mm Thickness
- 22N/cm Breaking load
- 10 to 30°C Application temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Tape Width - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Tape Backing Material
Cloth
Tape Colour
Transparent
Tape Width - Imperial
1.97"
Product Range
Double Sided Range
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85