Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFT91019190
Order Code4712809
Product RangeZeroSmog Shield Series
Also Known AsGTIN UPC EAN: 4003019449842
Technical Datasheet
109 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,097.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,097.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91019190
Order Code4712809
Product RangeZeroSmog Shield Series
Also Known AsGTIN UPC EAN: 4003019449842
Technical Datasheet
Air Volume26m³/h
Supply Voltage VAC240V
Power Rating10W
Plug Type-
Product RangeZeroSmog Shield Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Breathe clean air while at your workbench working on your next soldering task with the Weller ZeroSmog Shield, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield, you can breathe easy and focus on your soldering.
- Efficient EPA E10 particle and gas filtration, odour removal for single workbench
- Illuminated work area for an optimal work environment
- Powerful blower with adjustable extraction power
- Low maintenance extraction unit with easy to change filter
- Low noise level of 50dB
- Stackable with soldering stations of all brands (max. footprint 130x180mm)
- Antistatic housing (ESD safe)
Technical Specifications
Air Volume
26m³/h
Power Rating
10W
Product Range
ZeroSmog Shield Series
Supply Voltage VAC
240V
Plug Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2