Imaging / Thermal Multimeter:
7 Products FoundView
Buyer
Engineer
Manufacturer
IR Resolution
Field of View (H x V)
Current Measure AC / DC Max
Current Measure AC / DC Min
Voltage Measure AC / DC Max
Voltage Measure AC / DC Min
Resistance Measure Max
Capacitance Measure Max
Temperature Min
Temperature Max
Manufacturer Warranty
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr10,020.000 | Min: 1 / Mult: 1 | 160 x 120 | - | 600A | - | 1kV | - | 60kohm | 1000µF | -10°C | 300°C | 10 Years | |||||
Each | 1+ kr10,577.000 | Min: 1 / Mult: 1 | 160 x 120 | 57° x 44° | 10A | - | 1kV | - | 60kohm | 10000µF | -5°C | 300°C | 10 Years | |||||
Each | 1+ kr14,761.000 | Min: 1 / Mult: 1 | 80 x 60 | 36° x 27° | 2.5kA | - | 1kV | 600mV | 50Mohm | 9999µF | -10°C | 200°C | 3 Years | |||||
Each Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected. | 1+ kr13,140.000 | Min: 1 / Mult: 1 | 80 x 60 | 36° x 27° | 2.5kA | - | 1kV | 600mV | 50Mohm | 9999µF | -10°C | 200°C | 3 Years | |||||
2819819 | Each Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected. | 1+ kr6,604.000 | Min: 1 / Mult: 1 | 80 x 60 | 50° x 38° | 10A | 600mA | 600V | 600mV | 60kohm | 10000µF | -10°C | 150°C | 10 Years | ||||
Each | 1+ kr5,435.000 | Min: 1 / Mult: 1 | 160 x 120 | 46° x 35° | 10A | 4mA | 1kV | 600mV | 50Mohm | 10000µF | -10°C | 150°C | 10 Years | |||||
2819817 | Each Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected. | 1+ kr6,621.970 | Min: 1 / Mult: 1 | 160 x 120 | 50° x 38° | 600A | - | 1kV | - | 6kohm | 1000µF | -10°C | 150°C | 10 Years |