There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
4,425 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Cores
Length - Imperial
No. of Pairs
Measured Temperature Min
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Wire Gauge
Reel Length (Imperial)
Lead Length - Imperial
Conductor Area CSA
Reel Length (Metric)
Jacket Colour
Lead Length - Metric
Probe Length - Imperial
Conductor Type
Probe Length - Metric
Colour Code Standard
Conductor Material
Insulation
Probe Diameter - Imperial
Jacket Material
Probe Diameter - Metric
Operating Temperature Min
External Diameter
Operating Temperature Max
Product Range
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ kr249.790 10+ kr244.760 | Min: 1 / Mult: 1 | - | T | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ kr602.530 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ kr2,928.000 | Min: 1 / Mult: 1 | - | JX | - | 200ft | - | - | 60.96m | - | Solid | - | 16AWG | - | - | - | - | - | - | - | Solid | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | EXPP Series | - | - | - | |||||
Each | 1+ kr2,752.000 | Min: 1 / Mult: 1 | - | RS | - | 100ft | - | - | 30.48m | - | - | - | 16AWG | - | - | - | - | - | - | - | Stranded | - | ANSI | - | FEP | - | - | - | 0°C | - | 200°C | EXFF Series | - | - | - | |||||
1 Foot | 1+ kr89.930 | Min: 1 / Mult: 1 | - | KX | - | - | - | - | - | - | Solid | - | 20AWG | - | - | - | - | - | - | - | Solid | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ kr2,047.000 | Min: 1 / Mult: 1 | - | N | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ kr2,521.000 | Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ kr1,371.000 | Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | 0.078mm² | - | - | - | - | Stranded | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ kr254.160 | Min: 1 / Mult: 1 | - | J | - | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | - | - | - | - | Stranded | - | IEC | - | Fiberglass | - | - | - | -60°C | - | 350°C | - | - | - | - | |||||
1 Foot | 1+ kr69.160 | Min: 1 / Mult: 1 | - | KX | - | - | - | - | - | - | 7 x 32AWG | - | 24AWG | - | - | - | - | - | - | - | Stranded | - | ANSI | - | PVC (Polyvinylchloride) | - | - | - | 0°C | - | 105°C | - | - | - | - | |||||
Each | 1+ kr3,077.000 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | - | - | - | - | Stranded | - | IEC | - | PFA (Perfluoroalkoxy) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ kr366.430 | Min: 1 / Mult: 1 | - | T | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | Silicone Rubber | - | - | - | -40°C | - | 200°C | - | - | - | - | |||||
Each | 1+ kr546.580 | Min: 1 / Mult: 1 | - | VX | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | BS | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ kr615.570 5+ kr578.930 10+ kr542.280 25+ kr484.540 50+ kr474.870 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | - | - | - | - | Stranded | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 260°C | - | - | - | - | |||||
Each | 1+ kr329.590 10+ kr310.020 25+ kr290.440 50+ kr259.560 100+ kr254.340 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | Type K | - | - | - | |||||
Each | 1+ kr196.170 10+ kr184.530 25+ kr172.900 50+ kr154.410 100+ kr151.370 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.078mm² | - | - | - | - | Stranded | - | IEC | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ kr430.170 5+ kr404.620 10+ kr378.960 25+ kr338.610 50+ kr331.870 | Min: 1 / Mult: 1 | - | K | - | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | Type K | - | - | - | |||||
Each | 1+ kr1,485.000 5+ kr1,308.000 10+ kr1,169.000 25+ kr1,146.000 50+ kr1,122.000 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | Type K | - | - | - | |||||
Reel of 1 Reel | 1+ kr878.940 5+ kr774.230 10+ kr733.120 25+ kr691.910 50+ kr678.100 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | - | - | - | - | Stranded | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | Type K | - | - | - | |||||
Reel of 100 Reel | 1+ kr2,523.000 5+ kr1,986.000 10+ kr1,947.000 25+ kr1,907.000 50+ kr1,867.000 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Each | 1+ kr1,722.000 5+ kr1,517.000 10+ kr1,356.000 25+ kr1,329.000 50+ kr1,302.000 | Min: 1 / Mult: 1 | - | K | - | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | Type K | - | - | - | |||||
Reel of 100 Reel | 1+ kr1,255.000 5+ kr1,105.000 10+ kr987.900 25+ kr968.110 50+ kr948.430 | Min: 1 / Mult: 1 | - | J | - | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ kr1,770.000 5+ kr1,560.000 10+ kr1,394.000 25+ kr1,366.000 50+ kr1,338.000 | Min: 1 / Mult: 1 | - | K | - | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | - | - | - | - | Stranded | - | IEC | - | PTFE (Polytetrafluoroethylene) | - | - | - | -75°C | - | 250°C | Type K | - | - | - | |||||
Each | 1+ kr1,401.000 5+ kr1,235.000 10+ kr1,103.000 25+ kr1,081.000 50+ kr1,059.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | Fiberglass | - | - | - | -60°C | - | - | - | - | - | - | |||||
Each | 1+ kr2,061.000 5+ kr1,623.000 10+ kr1,590.000 25+ kr1,558.000 50+ kr1,525.000 | Min: 1 / Mult: 1 | - | K | - | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | - | - | - | - | Stranded | - | IEC | - | PVC (Polyvinylchloride) | - | - | - | -10°C | - | 105°C | - | - | - | - |