Print Page
730 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr58.180 |
3+ | kr54.700 |
5+ | kr51.540 |
10+ | kr49.370 |
20+ | kr47.190 |
50+ | kr43.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr58.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-104LAF-J01
Order Code2112935
Product Range135
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product Range135
Thermistor Case StyleDO-204AH
NTC MountingThrough Hole
Thermistor TerminalsAxial Leaded
B-Constant3974K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
Product Overview
The 135-104LAF-J01 is a Discrete Thermistor offers high-quality, hermetically-sealed, glass-encapsulated units in an axial lead package. The tinned copper-clad, steel leads are both solderable and weldable. These rugged sensors are designed for many applications which demand reliability at low cost.
- Cost Effective
- Rugged DO-35 Glass Encapsulation
- High Temperature Capability
Applications
Sensing & Instrumentation, Automotive, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
135
NTC Mounting
Through Hole
B-Constant
3974K
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Operating Temperature Max
300°C
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
DO-204AH
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161