Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2900ETI+T
Order Code3927175
Product RangeMAX2900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | kr61.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr153,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2900ETI+T
Order Code3927175
Product RangeMAX2900 Series
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min902MHz
Frequency Max928MHz
RF / IF ModulationASK, BPSK, FM, OOK
Supply Voltage Min2.7V
Data Rate1.22Mbps
Supply Voltage Max4.5V
Transmitting Current200mA
IC Case / PackageTQFN-EP
No. of Pins28Pins
RF IC Case StyleTQFN-EP
Output Power (dBm)25dBm
Operating Temperature Min-40°C
Sensitivity dBm-
Operating Temperature Max85°C
Product RangeMAX2900 Series
RF Transmitter ApplicationsAutomatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
928MHz
Supply Voltage Min
2.7V
Supply Voltage Max
4.5V
IC Case / Package
TQFN-EP
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
SVHC
No SVHC (25-Jun-2025)
Frequency Min
902MHz
RF / IF Modulation
ASK, BPSK, FM, OOK
Data Rate
1.22Mbps
Transmitting Current
200mA
No. of Pins
28Pins
Output Power (dBm)
25dBm
Sensitivity dBm
-
Product Range
MAX2900 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001