6 Product Results Found for "Application Specific Microcontrollers"
Find a huge range of Motor Drivers / Controllers at Farnell Sweden. We stock a large selection of Motor Drivers / Controllers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
Device Core
No. of Outputs
Data Bus Width
MCU Core Size
Operating Frequency Max
Output Current
Program Memory Size
Output Voltage
CPU Speed
IC Case / Package
No. of Pins
Supply Voltage Min
MCU Case Style
No. of I/O's
Interfaces
Supply Voltage Max
Operating Temperature Min
RAM Memory Size
Embedded Interface Type
ADC Channels
Operating Temperature Max
MCU Applications
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr42.740 10+ kr32.500 25+ kr29.830 50+ kr27.490 100+ kr24.040 | Min: 1 / Mult: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 3Outputs | - | - | - | 850mA | - | 230V | - | QFN-EP | 72Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
Each | 1+ kr45.040 10+ kr36.120 25+ kr33.830 50+ kr32.530 100+ kr31.330 More Pricing... | Min: 1 / Mult: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 1Outputs | - | - | - | 850mA | - | 580V | - | QFN-EP | 72Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
Each | 1+ kr52.870 10+ kr30.570 25+ kr28.720 50+ kr28.280 100+ kr27.740 More Pricing... | Min: 1 / Mult: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 1Outputs | - | - | - | 350mA | - | 230V | - | QFN-EP | 72Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
Each | 1+ kr101.170 10+ kr78.870 25+ kr73.320 50+ kr69.400 100+ kr65.380 More Pricing... | Min: 1 / Mult: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 1Outputs | - | - | - | 350mA | - | 580V | - | QFN-EP | 64Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ kr34.590 | Min: 500 / Mult: 1 | - | - | ARM Cortex-M0 | - | 32 bit | 32bit | 48MHz | - | 128KB | - | 48MHz | LQFP | 48Pins | 3V | LQFP | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART | 5.5V | -40°C | 16KB | CAN, I2C, I2S, LIN, SPI, UART | 7Channels | 105°C | Motor Control | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr51.230 10+ kr38.030 25+ kr34.590 | Min: 1 / Mult: 1 | - | - | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 128KB | - | - | LQFP | 48Pins | 3V | - | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART | 5.5V | -40°C | 16KB | - | 7Channels | 105°C | - | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | |||||