ex VAT

ARM Microcontrollers:

4 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3933053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr112.110
25+
kr107.650
50+
kr103.190
100+
kr97.540
Min: 10 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32 bit
168MHz
168MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr92.040
25+
kr85.810
50+
kr84.830
100+
kr79.040
Min: 10 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
168MHz
168MHz
1MB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
kr80.470
25+
kr74.810
50+
kr71.120
100+
kr65.130
250+
kr64.700
Min: 10 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
168MHz
168MHz
1MB
90Pins
WLCSP
WLCSP
72I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129598RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
kr64.420
Min: 10 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
168MHz
168MHz
1MB
90Pins
WLCSP
WLCSP
72I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account