ARM Microcontrollers:
6,987 Products FoundFind a huge range of ARM Microcontrollers at Farnell Sweden. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1000+ kr30.400 | Total:kr30,400.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 80Pins | QFP | - | 63I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 32KB | - | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ kr17.520 250+ kr16.630 500+ kr15.970 1000+ kr15.520 | Total:kr1,752.00 Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 32KB | - | - | 38Pins | TSSOP | - | 26I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 16KB | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1400 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr101.360 | Total:kr101,360.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 2MB | - | - | 64Pins | QFN | - | 56I/O's | - | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 384KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr34.480 | Total:kr86,200.00 Min: 2500 / Mult: 2500 | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 40MHz | - | - | 256KB | - | - | 48Pins | QFN | - | 32I/O's | - | I2C, I2S, LIN, SPI, UART, USART | - | 32KB | - | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr31.720 | Total:kr31,720.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | QFN | - | 53I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 32KB | - | 43Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr30.400 | Total:kr30,400.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 48Pins | QFP | - | 34I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 32KB | - | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr26.420 | Total:kr66,050.00 Min: 2500 / Mult: 2500 | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 32Pins | QFN | - | 22I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 32KB | - | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr78.370 | Total:kr78,370.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 1MB | - | - | 64Pins | QFP | - | 48I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr70.520 | Total:kr70,520.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | QFN | - | 51I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr98.480 | Total:kr98,480.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 2MB | - | - | 64Pins | QFN | - | 53I/O's | - | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 384KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr62.560 | Total:kr62,560.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | QFN | - | 56I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr25.090 | Total:kr62,725.00 Min: 2500 / Mult: 2500 | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 32Pins | QFN | - | 24I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 32KB | - | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32TG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr69.630 | Total:kr69,630.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 100Pins | QFP | - | 81I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr120.810 | Total:kr120,810.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 2MB | - | - | 64Pins | QFP | - | 50I/O's | - | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr19.900 | Total:kr19,900.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32HG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 25MHz | - | - | 64KB | - | - | 24Pins | QFN | - | 17I/O's | - | I2C, I2S, SPI, UART, USB | - | 8KB | - | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr91.140 | Total:kr91,140.00 Min: 1000 / Mult: 1000 | EZR32 Family EZR32WG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 64Pins | QFN | - | 38I/O's | - | I2C, SPI, UART, USART | - | 32KB | - | 14Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32WG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr67.310 | Total:kr67,310.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 100Pins | QFP | - | 81I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr54.110 | Total:kr135,275.00 Min: 2500 / Mult: 2500 | EFM32 Family EFM32JG Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 40MHz | - | - | 1MB | - | - | 48Pins | QFN | - | 33I/O's | - | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | - | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr28.960 | Total:kr72,400.00 Min: 2500 / Mult: 2500 | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 40MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 20I/O's | - | I2C, I2S, LIN, SPI, UART, USART | - | 32KB | - | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ kr57.660 | Total:kr172,980.00 Min: 3000 / Mult: 3000 | EFM32 Family EFM32LG Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | QFN | - | 56I/O's | - | I2C, SPI, UART | - | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr113.070 | Total:kr113,070.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 2MB | - | - | 64Pins | QFP | - | 50I/O's | - | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr62.670 | Total:kr62,670.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | QFP | - | 53I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr76.380 | Total:kr76,380.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32LG Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 86I/O's | - | I2C, SPI, UART | - | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr69.630 | Total:kr69,630.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 1MB | - | - | 64Pins | QFP | - | 51I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr76.160 | Total:kr76,160.00 Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 1MB | - | - | 64Pins | QFN | - | 51I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | - | |||||