ARM Microcontrollers:
6,459 Products FoundFind a huge range of ARM Microcontrollers at Farnell Sweden. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 260+ kr81.140 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 1MB | 100Pins | TFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 160KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr26.750 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | - | 32MHz | - | 16KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr117.360 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | - | 1MB | 100Pins | TFBGA | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 384KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM S70 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ kr29.540 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM C20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 32KB | 64Pins | TQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 4KB | 12Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM32 | SAM C20 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ kr101.090 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 2MB | 64Pins | QFN | - | 47I/O's | I2C, I2S, SPI, UART, USART, USB | - | 160KB | 10Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr40.570 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | - | 32KB | 100Pins | TFBGA | - | 79I/O's | I2C, SPI, UART, USART | - | 8KB | 16Channels | - | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | - | - | |||||
Each | 490+ kr28.870 | Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | UFBGA | - | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | - | 16KB | 20Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D21 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr43.800 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 64MHz | - | 64KB | 100Pins | TFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 16KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM 3S | - | - | |||||
Each | 354+ kr23.070 | Min: 354 / Mult: 354 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | - | 32MHz | - | 64KB | 24Pins | SSOP | - | 17I/O's | I2C, LIN, SPI, USART | - | 16KB | 5Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ kr28.870 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 256KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART | - | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ kr27.530 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART | - | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ kr49.930 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | - | 256KB | 48Pins | VQFN | - | 37I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 20Channels | - | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | - | |||||
Each | 260+ kr98.190 | Min: 260 / Mult: 260 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | - | 32 bit | - | - | 55MHz | - | 128KB | 100Pins | TFBGA | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | - | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7x | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr21.290 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 16KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART, USART | - | 2KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 250+ kr30.090 | Min: 250 / Mult: 250 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | - | 32MHz | - | 32KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ kr39.230 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | QFN | - | 50I/O's | I2C, SPI, UART, USART, USB | - | 16KB | 16Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each | 800+ kr78.800 | Min: 800 / Mult: 800 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 48MHz | - | 256KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr132.290 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 384KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM S70 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr116.130 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | - | 512KB | 100Pins | TFBGA | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ kr122.120 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | - | 3MB | 96Pins | WLP | - | 67I/O's | I2C, I2S, SPI, UART, USB | - | 1MB | 4Channels | - | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | - | |||||
Each | 416+ kr46.590 | Min: 416 / Mult: 416 | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | - | 512KB | 48Pins | VQFN | - | 37I/O's | I2C, SPI, UART, USART, USB | - | 192KB | 20Channels | - | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ kr31.760 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | - | 64KB | 64Pins | QFN | - | 47I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | - | - | |||||
Each | 490+ kr27.080 | Min: 490 / Mult: 490 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | UFBGA | - | 52I/O's | I2C, SPI, UART, USART | - | 16KB | 20Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ kr28.200 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM C20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 38I/O's | CAN, I2C, SPI, USART | - | 16KB | 12Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM32 | SAM C20 | - | - | |||||
Each | 260+ kr41.460 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 256KB | 100Pins | VFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 64KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | - |