ARM Microcontrollers:
6,895 Products FoundFind a huge range of ARM Microcontrollers at Farnell Sweden. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1000+ kr58.580 | Total:kr58,580.00 Min: 1000 / Mult: 1000 | SAM 32 Family SAM E5X Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 120MHz | - | - | 512KB | - | - | 100Pins | TQFP | - | 81I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 192KB | - | 28Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ kr12.600 | Total:kr18,900.00 Min: 1500 / Mult: 1500 | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 16KB | - | - | 20Pins | SOIC | - | 18I/O's | - | I2C, LIN, SPI, UART, USART | - | 4KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D1X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ kr22.000 | Total:kr110,000.00 Min: 5000 / Mult: 5000 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 64KB | - | - | 32Pins | QFN | - | 26I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ kr23.210 | Total:kr34,815.00 Min: 1500 / Mult: 1500 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | TQFP | - | 52I/O's | - | I2C, SPI, UART, USART | - | 16KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ kr54.600 | Total:kr218,400.00 Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4N Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 1MB | - | - | 100Pins | VFBGA | - | 79I/O's | - | I2C, SPI, UART, USART | - | 80KB | - | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | - | - | |||||
Each | 320+ kr27.410 | Total:kr8,771.20 Min: 320 / Mult: 320 | SAM 32 Family SAM 3N Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 48MHz | - | - | 32KB | - | - | 64Pins | LQFP | - | 47I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ kr30.290 | Total:kr45,435.00 Min: 1500 / Mult: 1500 | SAM 32 Family SAM 3S Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 64MHz | - | - | 64KB | - | - | 64Pins | QFP | - | 47I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM 3S | - | - | |||||
Each | 295+ kr22.330 | Total:kr6,587.35 Min: 295 / Mult: 295 | SAM 32 Family SAM L11 Series Microcontrollers | - | ARM Cortex-M23 | - | - | - | - | 32 bit | 32MHz | - | - | 64KB | - | - | 24Pins | SSOP | - | 17I/O's | - | I2C, LIN, SPI, USART | - | 16KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each | 500+ kr23.760 | Total:kr11,880.00 Min: 500 / Mult: 500 | SAM 32 Family SAM L11 Series Microcontrollers | - | ARM Cortex-M23 | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 32Pins | TQFP | - | 25I/O's | - | I2C, LIN, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | - | |||||
Each | 490+ kr115.730 | Total:kr56,707.70 Min: 490 / Mult: 490 | SAM 32 Family SAM E70 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 300MHz | - | - | 1MB | - | - | 144Pins | VFBGA | - | 114I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 384KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E70 | - | - | |||||
Each | 160+ kr109.200 | Total:kr17,472.00 Min: 160 / Mult: 160 | AT91 Family AT91M Series Microcontrollers | - | ARM7TDMI | - | - | - | - | 32 bit | 33MHz | - | - | - | - | - | 144Pins | BGA | - | 54I/O's | - | SPI, USART | - | 8KB | - | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr82.010 | Total:kr82,010.00 Min: 1000 / Mult: 1000 | SAM 32 Family SAM 4L Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 48MHz | - | - | 512KB | - | - | 100Pins | TQFP | - | 80I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 64KB | - | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | - | |||||
Each | 260+ kr28.300 | Total:kr7,358.00 Min: 260 / Mult: 260 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | QFN | - | 52I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 16KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D2X | - | - | |||||
Each | 490+ kr21.890 | Total:kr10,726.10 Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 32Pins | QFN | - | 26I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 8KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr97.050 | Total:kr97,050.00 Min: 1000 / Mult: 1000 | SAM 32 Family SAM V71 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 300MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 75I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr23.100 | Total:kr57,750.00 Min: 2500 / Mult: 2500 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 128KB | - | - | 48Pins | TQFP | - | 38I/O's | - | I2C, SPI, UART, USART | - | 16KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 160+ kr54.930 | Total:kr8,788.80 Min: 160 / Mult: 160 | SAM 32 Family SAM 4S Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 47I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 128KB | - | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | - | - | |||||
Each | 416+ kr22.770 | Total:kr9,472.32 Min: 416 / Mult: 416 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | QFN | - | 38I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 8KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ kr56.040 | Total:kr84,060.00 Min: 1500 / Mult: 1500 | SAM 32 Family SAM 4L Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 64Pins | TQFP | - | 43I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | - | 7Channels | 12Bit | 1.68V | 1.98V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ kr20.560 | Total:kr102,800.00 Min: 5000 / Mult: 5000 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 26I/O's | - | I2C, SPI, UART, USART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr24.210 | Total:kr60,525.00 Min: 2500 / Mult: 2500 | SAM 32 Family SAM C20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | TQFP | - | 38I/O's | - | CAN, I2C, SPI, USART | - | 8KB | - | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM32 | SAM C20 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr107.770 | Total:kr107,770.00 Min: 1000 / Mult: 1000 | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 300MHz | - | - | 512KB | - | - | 144Pins | TFBGA | - | 114I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V70 | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ kr52.280 | Total:kr209,120.00 Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 100Pins | VFBGA | - | 80I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 32KB | - | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ kr56.150 | Total:kr84,225.00 Min: 1500 / Mult: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 47I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 128KB | - | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | - | - | |||||
Each | 260+ kr39.020 | Total:kr10,145.20 Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 256KB | - | - | 48Pins | VQFN | - | 34I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 64KB | - | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | - | - | |||||