ex VAT

Raspberry Pi Printed Circuit Boards Raspberry Pi Enclosures & Cases:

8 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
Accessory Type
External Height
External Width
External Depth
Enclosure / Case Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048196

RoHS

1 Kit
1+
kr448.730
5+
kr439.720
Min: 1 / Mult: 1
Raspberry Pi Printed-Circuit Boards
Universal Housing
125mm
145mm
47mm
Polycarbonate
4048176

RoHS

1 Kit
1+
kr401.080
5+
kr393.100
Min: 1 / Mult: 1
Raspberry Pi Printed-Circuit Boards
Housing Set
87mm
125mm
47mm
Polycarbonate
4048169

RoHS

1 Kit
1+
kr448.730
5+
kr439.720
Min: 1 / Mult: 1
Raspberry Pi Printed-Circuit Boards
Universal Housing
125mm
145mm
47mm
Polycarbonate
4048141

RoHS

1 Kit
1+
kr394.940
Min: 1 / Mult: 1
Raspberry Pi Printed-Circuit Boards
Housing Set
87mm
125mm
47mm
Polycarbonate
3518180

RoHS

Each
1+
kr655.290
5+
kr639.490
10+
kr624.690
20+
kr610.550
Min: 1 / Mult: 1
Raspberry Pi Printed Circuit Boards
Universal Housing
-
-
-
-
3518181

RoHS

Each
1+
kr655.290
5+
kr639.490
10+
kr624.690
20+
kr610.550
Min: 1 / Mult: 1
Raspberry Pi Printed Circuit Boards
Universal Housing
-
-
-
-
3518179

RoHS

Each
1+
kr564.810
5+
kr551.460
10+
kr538.660
20+
kr526.310
Min: 1 / Mult: 1
Raspberry Pi Printed Circuit Boards
Universal Housing
-
-
-
-
3518178

RoHS

Each
1+
kr453.300
5+
kr439.720
10+
kr430.930
20+
kr422.130
Min: 1 / Mult: 1
Raspberry Pi Printed Circuit Boards
Universal Housing
-
-
-
-
1-8 of 8 items
of 1 page(s)
Trade Account