ex VAT

Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651881

RoHS

Each
1+
kr1,815.000
Min: 1 / Mult: 1
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3879401

RoHS

Date/Lot Code

Each
1+
kr1,837.000
Min: 1 / Mult: 1
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account