3 Product Results Found for "factory automation"
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Sweden. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Cui
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr680.640 5+ kr571.420 10+ kr511.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5VDC | 6A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr711.440 5+ kr628.730 10+ kr563.260 20+ kr551.960 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 24VDC | 1.25A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr703.810 5+ kr621.970 10+ kr557.200 20+ kr546.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12VDC | 2.5A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |