ex VAT

Isolated Chassis Mount DC / DC Converters:

6 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4051408

RoHS

Each
1+
kr3,663.000
5+
kr3,483.000
Min: 1 / Mult: 1
ITE
Module
500W
1 Output
24.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
4051406

RoHS

Each
6+
kr3,511.000
Min: 6 / Mult: 6
ITE
Module
500W
1 Output
12.4V
40A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
4051405

RoHS

Each
102+
kr3,330.000
Min: 102 / Mult: 102
ITE
Module
500W
1 Output
13V
38.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
4051409

RoHS

Each
102+
kr3,330.000
Min: 102 / Mult: 102
ITE
Module
500W
1 Output
23.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
4051407

RoHS

Each
102+
kr3,330.000
Min: 102 / Mult: 102
ITE
Module
500W
1 Output
11.7V
42.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
4051404

RoHS

Each
6+
kr3,511.000
Min: 6 / Mult: 6
ITE
Module
500W
1 Output
13.7V
36.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account