Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ kr3,672.000 5+ kr3,598.000 | Min: 1 / Mult: 1 | ITE & Railway | 3:1 | 150W | 1 Output | 24V | 6.25A | 24V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
BEL POWER SOLUTIONS | Each | 16+ kr2,747.000 | Min: 16 / Mult: 16 | ITE & Railway | 3:1 | 150W | 1 Output | 12V | 12.5A | 110V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | Melcher RCM150 Series |