0
0 Itemskr0.00
ex VAT
ex VAT

RF Inductors:

13,752 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
kr35.340
50+
kr25.990
100+
kr24.470
250+
kr21.100
500+
kr19.460
More Pricing...
Min: 1 / Mult: 1
1mH
72ohm
3.4MHz
49mA
1174262

RoHS

Each
1+
kr42.300
50+
kr28.600
100+
kr26.530
250+
kr22.840
500+
kr20.990
Min: 1 / Mult: 1
68µH
6.7ohm
15MHz
162mA
2286534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr15.110
50+
kr12.180
250+
kr8.680
500+
kr7.810
1000+
kr7.510
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.87ohm
50MHz
280mA
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr2.480
100+
kr1.980
500+
kr1.820
1000+
kr1.580
2000+
kr1.340
More Pricing...
Min: 10 / Mult: 10
100µH
1.45ohm
6MHz
640mA
2775539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr4.630
50+
kr4.280
250+
kr3.400
500+
kr2.950
1500+
kr2.770
Min: 5 / Mult: 5
220µH
1.01ohm
3.6MHz
900mA
2285712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr14.030
50+
kr11.960
250+
kr9.980
500+
kr7.140
1000+
kr6.610
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.083ohm
4.8GHz
800mA
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr2.520
50+
kr2.250
250+
kr1.760
500+
kr1.650
1000+
kr1.550
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr5.500
50+
kr5.020
Min: 5 / Mult: 5
2nH
0.018ohm
11.5GHz
800mA
1669532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr0.777
100+
kr0.762
500+
kr0.747
1000+
kr0.733
2000+
kr0.718
More Pricing...
Min: 10 / Mult: 10
22µH
1.7ohm
18MHz
2mA
2286534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr12.180
250+
kr8.680
500+
kr7.810
1000+
kr7.510
2000+
kr7.210
Min: 100 / Mult: 5
4.7µH
1.87ohm
50MHz
280mA
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr10.130
50+
kr7.820
250+
kr5.620
Min: 5 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
2871310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr2.250
100+
kr1.610
500+
kr1.520
2500+
kr1.040
7500+
kr0.965
More Pricing...
Min: 10 / Mult: 10
0.8nH
0.04ohm
18MHz
1.1A
2858969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr1.040
50+
kr0.477
250+
kr0.446
500+
kr0.435
1000+
kr0.352
More Pricing...
Min: 5 / Mult: 5
680nH
0.8ohm
105MHz
150mA
3410635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr2.440
250+
kr2.000
500+
kr1.890
1000+
kr1.810
Min: 100 / Mult: 5
3.3µH
0.32ohm
-
950mA
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr1.400
100+
kr1.010
500+
kr0.947
2500+
kr0.650
5000+
kr0.565
Min: 10 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3639317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr1.710
100+
kr1.490
500+
kr1.120
2500+
kr0.904
5000+
kr0.849
More Pricing...
Min: 10 / Mult: 10
75nH
2.2ohm
1.1GHz
160mA
3373505

RoHS

Each
1+
kr9.050
5+
kr7.990
10+
kr6.920
20+
kr6.360
40+
kr5.960
More Pricing...
Min: 1 / Mult: 1
82µH
0.23ohm
4.1MHz
1.1A
3373507

RoHS

Date/Lot Code

Each
1+
kr11.740
5+
kr10.540
10+
kr9.320
20+
kr8.220
40+
kr7.770
More Pricing...
Min: 1 / Mult: 1
1mH
1.84ohm
1.3MHz
300mA
3639412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr0.787
100+
kr0.652
500+
kr0.605
2500+
kr0.393
5000+
kr0.360
Min: 10 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
3410635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr2.610
50+
kr2.440
250+
kr2.000
500+
kr1.890
1000+
kr1.810
Min: 5 / Mult: 5
3.3µH
0.32ohm
-
950mA
3678406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
kr1.000
100+
kr0.878
500+
kr0.829
1000+
kr0.630
2000+
kr0.590
More Pricing...
Min: 10 / Mult: 10
91nH
0.64ohm
1.9GHz
230mA
3471553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
kr0.974
1000+
kr0.881
2000+
kr0.804
4000+
kr0.725
Min: 500 / Mult: 10
120nH
1.3ohm
1.6GHz
180mA
3410632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr2.860
250+
kr2.350
500+
kr2.060
1000+
kr1.950
Min: 100 / Mult: 5
1mH
0.156ohm
-
1.45A
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
kr2.080
50+
kr1.460
250+
kr1.210
500+
kr1.110
1500+
kr0.932
Min: 5 / Mult: 5
33µH
2.99ohm
16MHz
200mA
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
kr23.160
50+
kr16.420
100+
kr15.550
250+
kr13.370
500+
kr12.720
More Pricing...
Min: 1 / Mult: 1
0.06µH
770µohm
-
34A
1-25 of 13752 items
of 551 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account