B82464A4 Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ kr10.330 10+ kr9.040 50+ kr7.490 200+ kr6.720 400+ kr6.200 More Pricing... | Min: 1 / Mult: 1 | 1µH | Power Inductor | 7A | 11ohm | 11A | 10.4mm x 10.4mm x 4.8mm | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ kr7.490 200+ kr6.720 400+ kr6.200 750+ kr5.850 | Min: 100 / Mult: 1 | 1µH | Power Inductor | 7A | 11ohm | 11A | - | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 750+ kr6.090 | Min: 750 / Mult: 750 | 150µH | - | 860mA | 0.4ohm | 1A | 10.4mm x 10.4mm x 4.8mm | B82464A4 Series | Unshielded | ± 10% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ kr6.530 | Min: 750 / Mult: 750 | 1.5µH | Power Inductor | 6.5A | 9.8ohm | 9.8A | - | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 750+ kr6.530 | Min: 750 / Mult: 750 | 3.3µH | Inductor | 4.9A | 6.6ohm | 6.6A | - | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each | 750+ kr6.530 | Min: 750 / Mult: 750 | 2.2µH | Inductor | 5.7A | 8.4ohm | 8.4A | - | B82464A4 Series | Unshielded | ± 20% | 10.4mm | 10.4mm | 4.8mm |