ex VAT

Feedthrough Capacitors:

8 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3298404

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
kr2.310
Min: 2000 / Mult: 2000
0.1µF
100V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
3883774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr6.760
250+
kr4.810
500+
kr3.780
1000+
kr3.720
2000+
kr3.650
Min: 100 / Mult: 5
0.015µF
50V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
3883774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr10.880
50+
kr6.760
250+
kr4.810
500+
kr3.780
1000+
kr3.720
More Pricing...
Min: 5 / Mult: 5
0.015µF
50V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
2710192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr7.780
50+
kr4.830
250+
kr3.220
500+
kr2.620
1000+
kr2.560
Min: 5 / Mult: 5
10000pF
100V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
2710193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr7.460
50+
kr3.570
250+
kr2.750
500+
kr2.400
1000+
kr2.360
Min: 5 / Mult: 5
0.1µF
100V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
2710193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr3.570
250+
kr2.750
500+
kr2.400
1000+
kr2.360
Min: 100 / Mult: 5
0.1µF
100V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
2710192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr4.830
250+
kr3.220
500+
kr2.620
1000+
kr2.560
Min: 100 / Mult: 5
10000pF
100V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
3298403

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
kr2.200
Min: 2000 / Mult: 2000
0.01µF
100V
10A
1206 [3216 Metric]
Surface Mount
± 20%
-55°C
125°C
0.0015ohm
YFF-HC Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account