ex VAT

16.8W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596465

RoHS

Each
1+
kr66.030
5+
kr64.720
10+
kr63.400
20+
kr62.090
50+
kr60.780
Min: 1 / Mult: 1
-
LDD-L
16.8W
28V
600mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
2319791

RoHS

Each
10+
kr89.110
Min: 10 / Mult: 10
-
LDU
16.8W
56V
300mA
PWM
Through Hole
Adjustable
9V
60V
4063421

RoHS

Each
1+
kr737.370
5+
kr660.690
10+
kr644.110
20+
kr637.710
Min: 1 / Mult: 1
ITE & LED Lighting
AMLB-Z Series
16.8W
48V
350mA
Analogue, Digital, PWM
Through Hole
Adjustable
9V
36V
1-3 of 3 items
of 1 page(s)
Trade Account