Product Information
Product Overview
The DEMO9S08SH32 is a demo board for MC9S08SH32 microcontroller. The MC9S08SH32 is a members of the low cost, high performance HCS08 family of 8bit microcontroller units. This microcontroller strengthens entry level 8bit microcontroller portfolio by extending the advantages of the HCS08 core and peripherals to 5V. The DEMO9S08SH32 board operates in two operating modes, run mode and debug mode. The Run mode executes the user application from power on or reset and debug mode supports the development and debug of applications.
- Integrated P&E USB BDM
- Onboard +5V regulator
- Optional power from USB BDM or MCU_PORT connector
- Power input selection jumpers
- 2.0mm barrel connector
- 40 pin MCU I/O connector
- Light sensor with LP filter and opamp
- Three push switches, two user, one reset
- 5Kohm POTs with LP filter
- Optional power output through connector J1
Applications
Consumer Electronics, Security, Wireless, Sensing & Instrumentation, Multimedia, Security, Industrial
Contents
MC9S08SH32 demo board, USB cable, Software CD, Documentation.
Notes
In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.
Technical Specifications
NXP
S08SH
HCS08
Board
No SVHC (15-Jan-2019)
8bit
HCS08
MC9S08
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate