Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,217.000 |
Product Information
Product Overview
The MAX14912EVKIT# is an evaluation kit (EV kit) for MAX14912 octal digital output driver. The MAX14912 octal high speed, high side switch/push-pull driver is an industry's most robust and fastest 24V driver, capable of 200KHz switching rate, improves factory throughput. The evaluation kit provides a proven design to evaluate the MAX14912 device. It includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX1491 in either parallel mode or serial (SPI) mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded. It comes with a MAX14912AKN+ installed in a 56 pin, 8 x 8mm TQFN-EP package.
- Robust operation with wide range of input voltages and load conditions
- SPI interface with up to 20MHz clock rate
- Parallel interface with up to 200KHz switching rate
- Manual control in parallel mode
- Wide logic voltage range
- Operating temperature range from -40°C to +125°C
- Onboard LED indication of status and fault conditions
- Daisy chain capability
- Reverse voltage protection
- Proven PCB layout, fully assembled and tested
Applications
Industrial, Building Automation
Contents
MAX14912 evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Eval Board MAX14912, Software
No SVHC (21-Jan-2025)
MAX14912
High Side Switch
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate