Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr865.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr865.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1404-3300-A
Order Code3514783
Silicon ManufacturerTDK
Silicon Core NumberFS1404
Kit Application TypePower Management
Application Sub TypePoint-of-Load (POL) Converter
Kit ContentsEval Board FS1404
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Evaluation board for FS1404 µPOL™ embedded DC to DC converter
- 12V input voltage and 3.3V output voltage
- 0 to 4A output load
- 1.4MHz switching frequency
- 2 x 22µF output capacitance, 2 x 22µF input capacitance
- Dimension is 63mm x 84mm x 1.5mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management
Kit Contents
Eval Board FS1404
Automotive Qualification Standard
-
Silicon Core Number
FS1404
Application Sub Type
Point-of-Load (POL) Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001