ex VAT

Multipair Cable:

4 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945911

RoHS

Reel of 1
Reel
1+
kr3,076.000
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.49mm
EcoGen EcoCable Mini Series
1746524

RoHS

Reel of 1
Reel
1+
kr4,516.000
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.49mm
Xtra-Guard 1 Series
2679157

RoHS

Reel of 1
Reel
1+
kr26,668.000
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
5.49mm
EcoGen EcoCable Mini Series
1746523

RoHS

Reel of 1
Reel
1+
kr21,357.000
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.23mm²
1000ft
305m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.49mm
Xtra-Guard 1 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account