Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXAMM0600
Order Code2835263
Product RangeModicon X80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr6,315.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr6,315.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXAMM0600
Order Code2835263
Product RangeModicon X80
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs2
Product RangeModicon X80
SVHCTo Be Advised
Product Overview
The BMXAMM0600 is a Modicon M340 automation platform Mixed Analog I/O Module with 4 inputs and 2 outputs. It features 1 connector 20 ways electrical connection. It has status indication LEDs which follows as 1 red LED for I/O, 1 red LED for ERR, 1 LED per channel green channel diagnostic and 1 green LED for RUN.
- High level input
- First order digital filtering by firmware
- Configurable predefined fallback mode
- 5ms for 4-channel nominal read cycle time
- Factory calibrated on outputs Internal on inputs
- ≤2ms Conversion time
- IP20 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analogue Inputs
4
Product Range
Modicon X80
No. of Analogue Outputs
2
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151