Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr5,968.000 |
Product Overview
The SNAP-AIV-4 is a 4-channel Analog Voltage Input Module for use with Opto22 SNAP PAC systems. The SNAP-AIV-4 provides four channels of analog voltage input. Each channel can be configured for -10 to +10VDC or -5 to +5VDC operation. Although the four channels are not isolated from each other, the module is transformer isolated and optically isolated from other modules and devices. Part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley RSLogix PLC system, such as ControlLogix, MicroLogix or CompactLogix.
- 0.004% Nominal resolution range
- Out-of-range indication
- Factory calibrated
- No user adjustment necessary
Applications
Automation & Process Control
Technical Specifications
170mA
SNAP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate