Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr134.370 |
Product Information
Product Overview
DFR1114 is a Gravity: N20 micro metal gear motor with integrated drive (3V-6V, 1:150/133RPM). The Gravity: N20 miniature metal motor series, with its integrated drive chip and PWM servo control method, simplifies motor control. This motor offers a variety of gear ratios and output speeds, catering to diverse application scenarios. The all-metal build, compact size, and reliable quality make it ideal for robots, mechanical motion control, valve control, and door lock control. The single PWM port controls speed and direction, eliminating wiring troubles and simplifying programming. Performance is optimized with reduced standby power consumption and minimal current consumption when no control signal is present. The motor operates at a speed of 20,000 RPM unreduced, with a gearbox reduction ratio of 150:1 and a no-load output speed of 133 RPM. Suitable for robot, mechanical motion control, valve control and door lock control applications.
- All-metal N20 motor, compact in size, and reliable in quality
- Integrated 360-degree servo motor drive mode for ease of use
- PH2.0-3P interface, gravity line sequence standard, convenient for connection and insertion
- 50mA no-load current (under 6V)
- Static current of<1mA (no PWM control signal input), 640mA stall current
- 150:1 Gearbox reduction ratio and 1Kg*cm stall torque
- 1μs PPM signal resolution
- PPM signal positive pulse width range from 500μs to 2500μs
- Forward pulse width range from 500μs to 1400μs (maximum speed at 500μs)
- Stop pulse width range from 1400μs to 1600μs
Contents
Motor with integrated drive - speed 133RPM (1:150) x1, Gravity 3-pin digital sensor cable x1.
Technical Specifications
-
133rpm
-
12mm
-
6V
0.098N-m
150
30.7mm
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate