ex VAT

Farnell stocks a wide variety of servo motor drives that provide accurate and responsive motor control for automation and robotics applications. Our servo drives are available with integrated feedback mechanisms and real-time communication capabilities, ensuring smooth and precise motion control. These drives are compatible with various motor types and offer customizable performance settings.

Servo motor drives regulate the position, speed and torque of servo motors using feedback from encoders or resolvers. They ensure high responsiveness and accuracy, making them ideal for applications requiring precise motion and positioning. Servo motor drives are designed to deliver high torque at low speeds and maintain stable performance under variable loads.

Applications:

  • CNC Machines – High-precision cutting and drilling.
  • Robotics – Multi-axis control and synchronized motion.
  • Medical Devices – Precise control in diagnostic tools.
  • Packaging Equipment – Fast and accurate material handling.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
No. of Phases
Output Current Max
Supply Frequency
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3412351

RoHS

Each
1+
kr14,510.970
Min: 1 / Mult: 1
200W
Single Phase
5.3A
50Hz / 60Hz
200VAC
240VAC
SmartStep 2 G
3412344

RoHS

Each
1+
kr15,014.050
Min: 1 / Mult: 1
200W
Single Phase
5.3A
50Hz / 60Hz
200VAC
240VAC
G
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET