Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7647-0BA00-1YA2
Order Code4008389
Product RangeIOT2050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr4,510.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr4,510.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7647-0BA00-1YA2
Order Code4008389
Product RangeIOT2050 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds100Mbps, 1Gbps
Port TypesRJ45 x 2, RS-232 x 1, RS-422 x 1, RS-485 x 1
Gateway Server MountingSurface / Wall
Product RangeIOT2050 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7647-0BA00-1YA2 is a SIMATIC IOT2050 gateway (industrial power supply) featuring 2x Gbit Ethernet RJ45, display port, 2x USB2.0, 16GB eMMC; SD card slot.
- 12/24VDC supply voltage, ARM TI AM6548 HS processor type
- Integrated graphics controller and features graphics card
- 1x microSD card slot drives, DDR4 memory
- 2Gb RAM main memory, 2Gbyte max capacity of main memory
- 20 number of digital inputs, 20 number of digital outputs
- 3.3V to 5V output voltage
- Integrated functions such as temperature monitoring, watchdog, status LEDs
- IP20 degree of protection, 85% max relative humidity
- Dimension is 37 x 142 x 100mm (W x H x D), plastic enclosure material (front)
- Ambient temperature during operation from 0°C to 50°C
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
100Mbps, 1Gbps
Gateway Server Mounting
Surface / Wall
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 2, RS-232 x 1, RS-422 x 1, RS-485 x 1
Product Range
IOT2050 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435