Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr127.360 |
5+ | kr121.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr127.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
4 piece trim removal tools, removes all types of vehicle trim quickly & safely, it's manufactured from a tough durable nylon material for professional use.
- Universal plastic pry and scraper tool, which is Non-conductive and safe use on most materials
- Ideal for use in the aerospace, automotive and general electronic assembly work
- Prevents damaging, scratching or mark like metal pry tools would
- Made from 15% Glass filled nylon
- Flat shape handle
- Made in the USA
Technical Specifications
Overall Length
-
Blade Material
Plastic
SVHC
No SVHC (23-Jan-2024)
Blade Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113