200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr67.960 |
10+ | kr46.430 |
50+ | kr38.930 |
100+ | kr35.670 |
250+ | kr31.970 |
500+ | kr30.230 |
Product Information
Product Overview
LT®1097 is a low power op-amp which achieves a new standard in combining low price and outstanding precision performance. Typical applications are replaces OP-07/OP-77/OP-97/OP-177/AD707/LT1001 with improved price/performance, high impedance difference amplifiers, logarithmic amplifiers (wide dynamic range), thermocouple amplifiers, precision instrumentation, active filters (with small capacitors).
- Input offset voltage is 50µV maximum (VS=±15V, VCM=0V, TA=25°C)
- Input offset current is 250pA maximum (VS=±15V, VCM=0V, TA=25°C)
- Input bias current is ±250pA maximum (VS=±15V, VCM=0V, TA=25°C)
- Input noise voltage is 0.5µVp-p typical (VS=±15V, VCM=0V, TA=25°C, 0.1Hz to 10Hz)
- Input noise current density is 0.03pA/√Hz typical (f0=10Hz, VS=±15V, VCM=0V, TA=25°C)
- Input voltage is ±14.3V typical (VS=±15V, VCM=0V, TA=25°C)
- Slew rate is 0.2V/µs typical (VS=±15V, VCM=0V, TA=25°C)
- Supply current is 560µA maximum (VS=±15V, VCM=0V, TA=25°C)
- 8-lead plastic DIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
DIP
General Purpose
10µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
700kHz
± 1.2V to ± 20V
8Pins
-
40pA
-40°C
-
MSL 1 - Unlimited
DIP
700kHz
0.2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate