Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1610
Order Code3391273
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759021659
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1610
Order Code3391273
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759021659
Width40mm
Shackle Diameter7mm
Lock MaterialSteel
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Steel padlock with satin finish and 7mm diameter shrouded, hardened steel shackle. Double steel ball bearing and a precision locking mechanism.
- Supplied with 4x keys
Technical Specifications
Width
40mm
Lock Material
Steel
SVHC
To Be Advised
Shackle Diameter
7mm
Product Range
Amtech - Padlocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244